California Eastern Laboratories UPB585G technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Family | ECL |
| Power Supply Current-Max (ICC) | 34 |
| fmax-Min | 2300 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories UPB585G to view detailed technical specifications.
No datasheet is available for this part.