UPC2771 Series 3.3 V 2.2 GHz Silicon Monolithic Integrated Circuits - SOT-363
California Eastern Laboratories UPC2771TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.2GHz |
| Gain | 21dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| P1dB | 11.5dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC2771TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.