California Eastern Laboratories uPC8163TB-E3 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.3V |
| Maximum Power Dissipation | 200mW |
| Maximum Supply Current | 23mA |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 6 |
| Package/Case | SOT-363 |
| Package Family Name | SOT-26 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories uPC8163TB-E3 to view detailed technical specifications.
No datasheet is available for this part.