
RF Switch DPDT 2.4GHz to 2.5GHz/4.9GHz to 6GHz 14dB 6-Pin TSON EP T/R
California Eastern Laboratories UPG2164T5N-E2-A technical specifications.
| Insertion Loss | 1dB |
| Insertion Loss-Max | 1dB |
| Lead Free | Lead Free |
| Number of Switches | 1 |
| Operating Frequency-Max | 6GHz |
| Operating Frequency-Min | 2.4GHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2164T5N-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
