California Eastern Laboratories ZFSM-101-3 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories ZFSM-101-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.