California Micro Devices CM1412-03CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices CM1412-03CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.