California Micro Devices PACSZ1284-02Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Width | 3.98 |
| Length | 9.98 |
| Number of Functions | 17 |
| Manufacturer Series | PACSZ1284 |
| Capacitance | 150 |
| Height | 1.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices PACSZ1284-02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.