This 24-terminal resistor network from California Micro Devices features a resistance of 33 ohms and operates within a temperature range of -55°C to 125°C. The device is packaged in a surface-mount technology (SMT) package with dimensions of 8.56mm in length, 3.81mm in width, and 1.35mm in height. The resistor network is part of the PRN110(J TOL)NSTD series and has a tolerance of 5%.
California Micro Devices PRN1102433R0J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Package Length | 8.56 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Series | PRN110(J TOL)NSTD |
| Resistance | 33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices PRN1102433R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.