The PRN111162200J is a 16-terminal resistor network from California Micro Devices with a resistance of 220 Ohms. It operates over a temperature range of -55 to 125°C. The device is packaged in a SMT package with dimensions of 4.8x3.81x1.35mm. This resistor network is suitable for use in a variety of applications.
California Micro Devices PRN111162200J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 4.8 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Series | PRN111(J TOL)NSTD |
| Resistance | 220 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices PRN111162200J to view detailed technical specifications.
No datasheet is available for this part.