The PRN111166800J resistor network from California Micro Devices features 16 terminals and a resistance of 680 ohms with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in an SMT package with dimensions of 4.8mm in length, 3.81mm in width, and 1.35mm in height.
California Micro Devices PRN111166800J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 4.8 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Series | PRN111(J TOL)NSTD |
| Resistance | 680 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices PRN111166800J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.