California Micro Devices PRN111241001J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Package Length | 8.56 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Series | PRN111(J TOL)NSTD |
| Resistance | 1000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices PRN111241001J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.