This 24-terminal isolated resistor network features a 5% tolerance and operates within a temperature range of -55°C to 125°C. The network is packaged in a 8.56mm x 3.81mm x 1.35mm form factor. The PRN111(J TOL)NSTD series resistor network offers a resistance value of 4700 ohms.
California Micro Devices PRN111244701J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Package Length | 8.56 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Series | PRN111(J TOL)NSTD |
| Resistance | 4700 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices PRN111244701J to view detailed technical specifications.
No datasheet is available for this part.