This 24-terminal resistor network features a resistance value of 680 ohms with a tolerance of 5%. It operates over a temperature range of -55 to 125 degrees Celsius. The network is packaged in a form factor with dimensions of 8.56mm in length, 3.81mm in width, and 1.35mm in height.
California Micro Devices PRN111246800J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Package Length | 8.56 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Series | PRN111(J TOL)NSTD |
| Resistance | 680 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Micro Devices PRN111246800J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.