Calogic CA1004BY2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calogic CA1004BY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.