Calogic CA2003CZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Temperature Grade | OTHER |
| Supply Current-Max | 20 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calogic CA2003CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.