Calogic CA5010HN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Temperature Grade | COMMERCIAL |
| Voltage Tolerance-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.90.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Calogic CA5010HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.