Calogic CLM2850AU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.90.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Calogic CLM2850AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.