The CLM4427CP is a dual MOSFET driver IC with a commercial temperature grade. It operates between 4.5V and 18V supply voltage and has 8 terminals. The device is packaged in an 8-pin DIP package with dimensions of 7.62mm width and 9.525mm length. It is suitable for use in applications where a buffer or inverter based MOSFET driver is required.
Calogic CLM4427CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.90.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calogic CLM4427CP to view detailed technical specifications.
No datasheet is available for this part.