Calogic CLM5205M technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.90.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Calogic CLM5205M to view detailed technical specifications.
No datasheet is available for this part.