Calogic CLM6321 N technical specifications.
| Manufacturer Type | Buffer Amplifier |
| Type | Buffer Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 60dB |
| Rail to Rail | No |
| Maximum Input Offset Voltage | 50@±15VmV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 30V |
| Minimum Dual Supply Voltage | ±2.5V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | ±15|30V |
| Minimum Single Supply Voltage | 5V |
| Cage Code | 0N0K0 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calogic CLM6321 N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.