Calogic J177 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Channel Type | P |
| Configuration | Single |
| Maximum Gate Source Voltage | 30V |
| Maximum Drain Gate Voltage | 30V |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Cage Code | 0N0K0 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calogic J177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.