High-precision operational amplifier featuring a single function and a low input offset voltage of 250µV maximum. This bipolar, voltage-feedback amplifier operates within a commercial temperature grade from 0°C to 70°C. It offers a nominal supply voltage of ±15V, with limits up to ±22V, and boasts a high open-loop voltage gain of 100,000 minimum. Key performance metrics include a nominal unity gain bandwidth of 600kHz and a common-mode reject ratio of 106. The component is housed in an 8-terminal PDSO8 (SO-8) package.
Calogic OP07DS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.014 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.012 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.90.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Calogic OP07DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.