Calogic SD5000N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calogic SD5000N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.