This general purpose rectifier diode features a silicon diode element and a maximum reverse voltage of 35V. It has a maximum power dissipation of 0.36W and is packaged in a 3-pin plastic package. The diode operates over a temperature range of -55 to 150 degrees Celsius.
Calogic SSTPAD5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| Power Dissipation-Max | 0.36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.90.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calogic SSTPAD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.