Calogic XSD214 technical specifications.
| Max Operating Temperature | 125 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.90.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calogic XSD214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.