
Calrad Electronics 45-601 technical specifications.
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS | Unconfirmed |
Download the complete datasheet for Calrad Electronics 45-601 to view detailed technical specifications.
No datasheet is available for this part.
