Calrad Electronics 45-735A technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Output Voltage | 13.8V |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 117V |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1.4% |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 200mV |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Calrad Electronics 45-735A to view detailed technical specifications.
No datasheet is available for this part.