This ceramic capacitor from Calramic Technologies features a capacitance of 0.0022uF, a maximum operating voltage of 10000VDC, and a tolerance of 20%. It has a dielectric of X7R and is designed for through-hole mounting. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a radial termination style and a dipped case style with a terminal pitch of 24.77mm.
Calramic Technologies 100HV14B222MM technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 10000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 24.77mm |
| Microwave Application | No |
| Height | 12.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 100HV14B222MM to view detailed technical specifications.
No datasheet is available for this part.