This 1000VDC ceramic capacitor features a capacitance of 150pF with a tolerance of 10%. It is designed for through hole mounting with a radial termination style and dipped case style. The operating temperature range is -55°C to 125°C. The capacitor is manufactured by Calramic Technologies and is classified as a multilayer ceramic (MLCC) capacitor.
Calramic Technologies 10HV01N151KM technical specifications.
| Capacitance | 150pF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 4.32mm |
| Microwave Application | No |
| Height | 5.59(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 10HV01N151KM to view detailed technical specifications.
No datasheet is available for this part.