This 10nF ceramic capacitor from Calramic Technologies features a high DC rated voltage of 1000VDC and a tolerance of 5%. It is designed for use in through hole applications and has a maximum operating temperature of 125°C. The capacitor is constructed with a C0G dielectric and has a negative capacitance tolerance of -5%. It is suitable for use in a variety of applications, including those requiring high voltage stability.
Calramic Technologies 10HV04N272JM technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 9.53mm |
| Microwave Application | No |
| Height | 10.16(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 10HV04N272JM to view detailed technical specifications.
No datasheet is available for this part.