This 10V ceramic capacitor features a capacitance of 0.1uF with a 20% tolerance, suitable for applications requiring high voltage stability. The X7R dielectric material provides a stable capacitance over a wide temperature range. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. It is rated for 1000VDC and is suitable for use in a variety of electronic circuits.
Calramic Technologies 10HV05B104MM technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 12.07mm |
| Microwave Application | No |
| Height | 12.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 10HV05B104MM to view detailed technical specifications.
No datasheet is available for this part.