This multilayer ceramic capacitor from Calramic Technologies features a capacitance of 0.0068uF, a DC rated voltage of 1000VDC, and a tolerance of 5%. It has a dielectric of C0G and is designed for through hole mounting. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a radial termination style and a dipped case style with a terminal pitch of 12.07mm and a maximum height of 12.7mm.
Calramic Technologies 10HV05N682JM technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 12.07mm |
| Microwave Application | No |
| Height | 12.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 10HV05N682JM to view detailed technical specifications.
No datasheet is available for this part.