This 10V ceramic capacitor from Calramic Technologies features a capacitance of 0.018uF with a tolerance of 5%. It has a dielectric of C0G and a DC rated voltage of 10V. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C.
Calramic Technologies 10HV06N183JM technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 14.61mm |
| Microwave Application | No |
| Height | 15.24(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 10HV06N183JM to view detailed technical specifications.
No datasheet is available for this part.