This ceramic capacitor from Calramic Technologies features a capacitance of 0.022uF and a working voltage of 2000VDC with a tolerance of 10%. It has a dielectric material of X7R and a mounting type of through hole. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is available in a dipped case style with a radial termination style and a terminal pitch of 9.53mm.
Calramic Technologies 20HV04B223KM technical specifications.
| Capacitance | 0.022uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 9.53mm |
| Microwave Application | No |
| Height | 10.16(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 20HV04B223KM to view detailed technical specifications.
No datasheet is available for this part.