This ceramic capacitor has a capacitance of 0.082uF with a tolerance of 20% and a DC rated voltage of 3000VDC. It is designed for through hole mounting with a radial termination style and a dipped case style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is manufactured by Calramic Technologies and is a multilayer ceramic (MLCC) type.
Calramic Technologies 30HV16B823MM technical specifications.
| Capacitance | 0.082uF |
| Voltage | 3000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 33.02mm |
| Microwave Application | No |
| Height | 18.29(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 30HV16B823MM to view detailed technical specifications.
No datasheet is available for this part.