This ceramic capacitor from Calramic Technologies features a capacitance of 220pF and a voltage rating of 4000VDC. It has a tolerance of 20% and is constructed with X7R dielectric material. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is available in a dipped case style with a radial termination style and a terminal pitch of 7.62mm.
Calramic Technologies 40HV10B221MM technical specifications.
| Capacitance | 220pF |
| Voltage | 4000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 7.62mm |
| Microwave Application | No |
| Height | 5.59(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 40HV10B221MM to view detailed technical specifications.
No datasheet is available for this part.