This 50V 10% 5000VDC C0G ceramic capacitor features a capacitance of 120pF and is designed for through hole mounting with a radial termination style in a dipped case. It operates within a temperature range of -55°C to 125°C. The capacitor is manufactured by Calramic Technologies and is a multilayer ceramic (MLCC) type.
Calramic Technologies 50HV11N121KM technical specifications.
| Capacitance | 120pF |
| Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 5000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 7.11(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 50HV11N121KM to view detailed technical specifications.
No datasheet is available for this part.