This 50V ceramic capacitor from Calramic Technologies features a capacitance of 56pF with a tolerance of 10%. It has a maximum operating temperature range of -55 to 125°C and is designed for use in through hole mounting. The capacitor has a standard technology and a dipped case style with a radial termination style and a terminal pitch of 10.16mm. It is rated for use with a maximum DC voltage of 5000VDC.
Calramic Technologies 50HV11N560KM technical specifications.
| Capacitance | 56pF |
| Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 5000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 7.11(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 50HV11N560KM to view detailed technical specifications.
No datasheet is available for this part.