The Calramic Technologies 50HV11N680KM is a multilayer ceramic capacitor with a capacitance of 68pF and a voltage rating of 5000VDC. It has a tolerance of 10% and a dielectric of C0G. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Calramic Technologies 50HV11N680KM technical specifications.
| Capacitance | 68pF |
| Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 5000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 7.11(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Calramic Technologies 50HV11N680KM to view detailed technical specifications.
No datasheet is available for this part.