This 750pF ceramic disc capacitor has a maximum operating voltage of 3000VDC with a 10% tolerance. It features a X5U dielectric and a through hole radial termination style. The capacitor is designed for operation between -55°C and 85°C. It has a size of 10.16mm x 5.33mm with a terminal pitch of 6.35mm.
Calramic Technologies D30D40Y751KMR technical specifications.
| Capacitance | 750pF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.16 X 5.33mm |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Calramic Technologies D30D40Y751KMR to view detailed technical specifications.
No datasheet is available for this part.