The 550-3399-01-03-36 is a general purpose inductor from Cambion Electronics with a nominal inductance of 0.1uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 1.24A and has a DC resistance of 0.08 ohms. It is available in an axial-leaded package with a length of 6.35mm.
Cambion Electronics 550-3399-01-03-36 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.24 |
| Test Frequency | 25 |
| Self Resonance Frequency | 625 |
| Manufacturer Series | 550-3399 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 550-3399 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-3399-01-03-36 to view detailed technical specifications.
No datasheet is available for this part.