This axial leaded inductor from Cambion Electronics features a general purpose design with a nominal inductance of 0.47uH and a minimum quality factor of 30. The inductor has a maximum rated current of 0.65A and a self resonance frequency of 310. It operates within a temperature range of -55 to 125 degrees Celsius and is available in an axial leaded package with a length of 6.35mm.
Cambion Electronics 550-3399-09-01-36-LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.65 |
| Self Resonance Frequency | 310 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-3399-09-01-36-LF to view detailed technical specifications.
No datasheet is available for this part.