Cambion Electronics 550-3399-09-02-36 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 310MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 550-3399-09-02-36 to view detailed technical specifications.
No datasheet is available for this part.