The 550-3399-27-03-36 general purpose inductor from Cambion Electronics is a through-hole component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 20% and a rated current maximum of 0.21A. The inductor is not shielded and has a self resonance frequency of 32 MHz. It is designed for RF inductor applications and has a DC resistance of 2.8 ohms. The inductor has a package length of 6.35mm and is available in the 550-3399 series.
Cambion Electronics 550-3399-27-03-36 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.21 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 32 |
| Manufacturer Series | 550-3399 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 550-3399 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-3399-27-03-36 to view detailed technical specifications.
No datasheet is available for this part.