The 550-3399-43-03-00 is a general purpose axial-leaded inductor with a nominal inductance of 330uH and a DC resistance of 28mOhm. It has a maximum rated current of 0.066A and is designed for use in RF inductor applications. The inductor has a self-resonance frequency of 6MHz and a minimum quality factor of 30 at its nominal inductance. It is available in an axial-leaded package with a length of 6.35mm and is suitable for use in through-hole mounting.
Cambion Electronics 550-3399-43-03-00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 28 |
| Rated Current-Max | 0.066 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 6 |
| Manufacturer Series | 550-3399 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 550-3399 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-3399-43-03-00 to view detailed technical specifications.
No datasheet is available for this part.