Cambion Electronics 550-3711-04-02-00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.8 |
| Rated Current-Max | 0.122 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 4.2 |
| Manufacturer Series | 550-3711 |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 550-3711 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-3711-04-02-00 to view detailed technical specifications.
No datasheet is available for this part.