Cambion Electronics 550-5630-60-2J-36 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.4 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 6000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 99 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 0.6 |
| Manufacturer Series | 550-5630 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 550-5630 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-5630-60-2J-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.