Cambion Electronics 550-8399-01-01-36 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.1A |
| Minimum Quality Factor | 35 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 550-8399-01-01-36 to view detailed technical specifications.
No datasheet is available for this part.