Cambion Electronics 550-8399-48-01-00 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.06A |
| Minimum Quality Factor | 60 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 550-8399-48-01-00 to view detailed technical specifications.
No datasheet is available for this part.