Cambion Electronics 550-8640-10-01-00 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.24A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 210MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 550-8640-10-01-00 to view detailed technical specifications.
No datasheet is available for this part.